Panasonic FX-502 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | Analog |
| Packaging | Box |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-502 to view detailed technical specifications.
No datasheet is available for this part.