Panasonic GA-2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Type | Analog |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GA-2 to view detailed technical specifications.
No datasheet is available for this part.