
Panasonic GP-XBCC3 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-XBCC3 to view detailed technical specifications.
No datasheet is available for this part.