Panasonic GS-12M technical specifications.
| Body Material | Brass, Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.236inch |
| Sensing Method | Inductive |
| Series | GS |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GS-12M to view detailed technical specifications.
No datasheet is available for this part.