
The GS-3S from Panasonic is a stainless steel cable mount sensor with an operating temperature range of -10°C to 60°C. It features an inductive sensing method and meets the IP67 rating for protection against solid particles and water. The sensor has cable leads for termination and is unshielded. It is part of the GS series from Panasonic.
Panasonic GS-3S technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | GS |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GS-3S to view detailed technical specifications.
No datasheet is available for this part.
