Panasonic GS-8S-C8 technical specifications.
| Body Material | Stainless Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Sensing Distance | 0.157inch |
| Series | GS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GS-8S-C8 to view detailed technical specifications.
No datasheet is available for this part.