
The HB2E-DC48V relay from Panasonic features a DIP package with a maximum operating temperature range of -40°C to 50°C. It has a coil current of 12mA and a coil resistance of 4kΩ. The relay is rated for a maximum voltage of 125V AC and 30V DC. It is designed for through hole mounting and has a gold and silver contact material. The HB2E-DC48V has an operate time of 15ms and a weight of 8g.
Panasonic HB2E-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HB2E-DC48V to view detailed technical specifications.
No datasheet is available for this part.
