Panasonic HC1-PS-K technical specifications.
| Depth | 21.2mm |
| Height | 13.15mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC1-PS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
