Panasonic HC2-PS-K technical specifications.
| Current Rating | 7A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-PS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.