Panasonic HC2-WS-K technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HC |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-WS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.