Panasonic HC4-HSF-K technical specifications.
| Current Rating | 10A |
| Depth | 30mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, PCB, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HC |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC4-HSF-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
