Panasonic HC4-SS-K technical specifications.
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Panel, Board |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC4-SS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.