
This 14-position terminal block features a straight orientation and is designed for DIN rail mounting. It has a maximum current rating of 5A and a maximum operating temperature of 60°C. The block is rated for 250V AC and is available in a bulk packaging quantity of 5. It is not RoHS compliant.
Panasonic HC4-TSF-K technical specifications.
| Height | 28.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Screw |
| Width | 30.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC4-TSF-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.