Panasonic HC4-WS-K technical specifications.
| Lead Free | Lead Free |
| Mount | Panel, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-WS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.