Panasonic HC4HP48AC technical specifications.
| Coil Power | 1.3W |
| Contact Material | Gold, Silver |
| Depth | 27.2mm |
| Height | 35.2mm |
| Length | 20.8mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4HP48AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.