The HE1AN-W-DC24V-Y6 is a high-capacity power relay from the HE-PV series designed for high-current switching applications such as photovoltaic systems, EV charging, and industrial equipment. It features a single-pole single-throw (SPST-NO) contact arrangement with a 90A contact rating at 277VAC. The component is designed for through-hole mounting with PC pin terminals and utilizes silver nickel contact material for durability. It operates with a non-latching 24VDC coil and includes a high insulation distance of 8mm.
Panasonic HE1AN-W-DC24V-Y6 technical specifications.
| Contact Rating (Current) | 90A |
| Coil Voltage | 24VDC |
| Contact Form | SPST-NO (1 Form A) |
| Switching Voltage (Max) | 277VAC |
| Coil Current | 80mA |
| Operate Time | 30ms |
| Release Time | 10ms |
| Operating Temperature | -50 to +55°C |
| Coil Resistance | 300Ohm |
| Contact Material | Silver Nickel (AgNi) |
| Insulation Distance | 8mm |
| RoHS | Compliant |
| Safety Standards | UL Approved |
Download the complete datasheet for Panasonic HE1AN-W-DC24V-Y6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.