Panasonic HE1AN240AC technical specifications.
| Contact Material | Silver |
| Contact Type | 1 NO, SPST-NO |
| Height | 35mm |
| Length | 50mm |
| Mount | PCB |
| Switching Current | 30A |
| Switching Voltage | 30V |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HE1AN240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.