Panasonic HE2AN48 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.92W |
| Coil Resistance | 1.2kR |
| Contact Material | Tin, Silver |
| Depth | 33mm |
| Height | 35mm |
| Length | 50mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HE2AN48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.