Panasonic HG412F technical specifications.
| Application(s) | POWER |
| Coil Power | 2W |
| Coil Resistance | 71.4R |
| Contact Material | Tin, Silver |
| Depth | 36mm |
| Height | 56mm |
| Length | 68mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | PCB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG412F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.