Panasonic HHR-200AB27 technical specifications.
| Capacity | 2.04ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 43mm |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Weight | 32g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-200AB27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.