Panasonic HHR-200SCP-1Z technical specifications.
| Capacity | 2100mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 34mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| Weight | 43g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-200SCP-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.