Panasonic HHR-210AAC48 technical specifications.
| Capacity | 2080mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.2V |
| Package Quantity | 420 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-210AAC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.