Panasonic HHR-250SCH-1Z technical specifications.
| Capacity | 2650mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-250SCH-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.