Panasonic HHR-300SCPL3X2T technical specifications.
| Capacity | 2800mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-300SCPL3X2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.