Panasonic HHR-300SCPY20 technical specifications.
| Capacity | 3050mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-300SCPY20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
