Panasonic HHR-70AAAC7B technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 650mAh |
| Height | 1.75inch |
| Series | HHR |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 11.79g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-70AAAC7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.