Panasonic HHR-80AAAB3B technical specifications.
| Capacity | 780mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-80AAAB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.