Panasonic HHR450AB25 technical specifications.
| Capacity | 4.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 67mm |
| Outside Diameter | 18.2mm |
| Reach SVHC Compliant | No |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR450AB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.