Panasonic HJ2-SFD-S technical specifications.
| Current Rating | 7A |
| Height | 30mm |
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Number of Poles | 3 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HJ |
| Termination | Screw |
| DC Rated Voltage | 240V |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HJ2-SFD-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
