Panasonic HL-C203F technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output | ANALOG |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.394inch |
| Series | HL-C2 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-C203F to view detailed technical specifications.
No datasheet is available for this part.