
Panasonic HL-G103-A-C5 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Ratings | IP67 |
| Series | HL-G1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G103-A-C5 to view detailed technical specifications.
No datasheet is available for this part.
