Panasonic HL-G112-A-C5 technical specifications.
| Package/Case | 120 |
| Height | 60mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Screw |
| Output Current | 20.8mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | HL-G1 |
| Width | 20.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G112-A-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.