Panasonic HL-T1001F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Sensing Distance | 19.685inch |
| Series | HL-T1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-T1001F to view detailed technical specifications.
No datasheet is available for this part.