Panasonic HL1-PS-K technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL1-PS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
