Panasonic HL1-SS-K technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL1-SS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.