Panasonic HL2-PS-K technical specifications.
| Current Rating | 10A |
| Depth | 21.2mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-PS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.