Panasonic HL2-SS-K technical specifications.
| Depth | 18.7mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL2-SS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.