Panasonic HP3-SFD technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HP |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HP3-SFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
