Panasonic HP3-SRS technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HP3-SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.