Panasonic HY1Z-5VJ technical specifications.
| Package/Case | 125 |
| Contact Material | Gold, Silver |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Switching Current | 1A |
| Test Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HY1Z-5VJ to view detailed technical specifications.
No datasheet is available for this part.