The IRF640 is a 200V power MOSFET with a continuous drain current rating of 18A and a power dissipation of 125W. It is packaged in a TO-220 case and is available in rail or tube packaging. The device has an input capacitance of 1.3nF and a drain to source breakdown voltage of 200V. The IRF640 is not lead-free, containing lead in its construction.
Panasonic IRF640 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0inch |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 0inch |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| DC Rated Voltage | 200V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic IRF640 to view detailed technical specifications.
No datasheet is available for this part.