The J309 is a 30V MOSFET with a continuous drain current of 30mA and a gate to source voltage of 25V. It has a power dissipation of 350mW and is compliant with lead-free standards. The device is packaged in bulk and meets the requirements for Reach SVHC compliance. It can operate with a DC rated voltage of 25V.
Panasonic J309 technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic J309 to view detailed technical specifications.
No datasheet is available for this part.