Panasonic JC2AF12FULCSA technical specifications.
| Application(s) | POWER |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Contact Material | Tin, Silver |
| Depth | 30mm |
| Height | 30mm |
| Length | 19mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JC2AF12FULCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.