Panasonic JH2-SF technical specifications.
| Current Rating | 20A |
| Height | 23mm |
| Mount | DIN Rail |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JH2-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
