Panasonic JJM1A12 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 Closer |
| Height | 13.9mm |
| Length | 15.5mm |
| Power Consumption | 640mW |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JJM1A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.