Panasonic JN218-216-M technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.05mm |
| Gender | Female |
| Inside Diameter | 6.86mm |
| Insulation Material | Nylon |
| Length | 19.8mm |
| Material | Brass |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JN218-216-M to view detailed technical specifications.
No datasheet is available for this part.