Panasonic JQ1-B-24FT technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-B-24FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.