Panasonic JQ1A-B-6V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1A-B-6V to view detailed technical specifications.
No datasheet is available for this part.