Panasonic JQ1AP-F-5V-F technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Ratings | IP67 |
| Switching Capacity | 150W |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1AP-F-5V-F to view detailed technical specifications.
No datasheet is available for this part.