Panasonic JQ1APB24FT technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 15.6mm |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 10A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1APB24FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.